RF Detectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | RF Type | Input Range | Accuracy | Voltage - Supply | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,389 In Stock | 1 : ¥138.65000 Tube | - | Tube | Active | 40MHz ~ 10GHz | CDMA, LTE, W-CDMA, WiMAX | -57dBm ~ 2dBm | ±0.5dB | 3.1V ~ 3.5V | 41.6 mA | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
1,770 In Stock | 1 : ¥78.81000 Tube | - | Tube | Active | 100MHz ~ 2.7GHz | Cellular, GSM, TDMA, CDMA | -45dBm ~ 0dBm | - | 2.7V ~ 5.5V | 5.7 mA | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |