RF Detectors

Results: 2
Series
-TruPwr™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
0Hz ~ 6GHz50MHz ~ 6GHz
RF Type
CDMA, CDMA2000, LTE, WiMAXGeneral Purpose
Input Range
-28dBm ~ 17dBm-18dBm ~ 6dBm
Accuracy
±1dB-
Voltage - Supply
2.7V ~ 5.5V4.75V ~ 5.25V
Current - Supply
1.1 mA21.5 mA
Package / Case
6-TSSOP, SC-88, SOT-36316-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)SC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
RF Type
Input Range
Accuracy
Voltage - Supply
Current - Supply
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
ADL5501AKSZ-R7
IC RF DETECT 50MHZ-6GHZ SC70-6
Analog Devices Inc.
4,301
In Stock
1 : ¥64.18000
Cut Tape (CT)
3,000 : ¥35.04741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50MHz ~ 6GHz
General Purpose
-18dBm ~ 6dBm
±1dB
2.7V ~ 5.5V
1.1 mA
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
16-LFCSP-WQ
ADL5511ACPZ-R7
IC RF DETECT 0HZ-6GHZ 16LFCSP
Analog Devices Inc.
1,715
In Stock
1 : ¥171.12000
Cut Tape (CT)
1,500 : ¥108.36795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0Hz ~ 6GHz
CDMA, CDMA2000, LTE, WiMAX
-28dBm ~ 17dBm
-
4.75V ~ 5.25V
21.5 mA
Surface Mount
16-WFQFN Exposed Pad, CSP
16-LFCSP (3x3)
Showing
of 2

RF Detectors


RF detector products are integrated circuits used for the measurement of radio frequency signals. A number of variations are included which are adapted to different purposes, such as indicating the peak amplitude of a measured signal as opposed to its average or RMS amplitude. Common themes found among these products include the ability to measure high frequency signal inputs and transfer functions that are of a logarithmic character.