RF Detectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | RF Type | Input Range | Accuracy | Voltage - Supply | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,301 In Stock | 1 : ¥64.18000 Cut Tape (CT) 3,000 : ¥35.04741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50MHz ~ 6GHz | General Purpose | -18dBm ~ 6dBm | ±1dB | 2.7V ~ 5.5V | 1.1 mA | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
86 In Stock | 1 : ¥523.91000 Strip | - | Strip | Active | 10MHz ~ 1.3GHz | General Purpose | -10dBm ~ 10dBm | - | 4.8V ~ 5.2V | 96 mA | Surface Mount | 16-SSOP (0.154", 3.90mm Width) Exposed Pad | 16-QSOP-EP |