RF Detectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | RF Type | Input Range | Accuracy | Voltage - Supply | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,380 In Stock | 1 : ¥35.54000 Cut Tape (CT) 1,000 : ¥18.75232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50MHz ~ 3.5GHz | Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA | -45dBm ~ 5dBm | ±0.5dB | 2.7V ~ 3.3V | 10 mA | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2.2x2.5) | ||
463 In Stock 600 Factory | 1 : ¥59.34000 Tube | - | Tube | Active | 50MHz ~ 1GHz | Cellular, GSM, EDGE, CDMA | -65dBm ~ 5dBm | - | 2.7V ~ 5.25V | 20.5 mA | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP |