RF Detectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | RF Type | Input Range | Accuracy | Voltage - Supply | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
823 In Stock | 1 : ¥50.07000 Cut Tape (CT) 500 : ¥31.35690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600MHz ~ 7GHz | 802.11a/b/g/WiFi, 802.16/WiMax, WLAN | -32dBm ~ 10dBm | - | 2.7V ~ 5.5V | 2 mA | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
3,244 In Stock | 1 : ¥60.01000 Cut Tape (CT) 3,000 : ¥32.76960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 868MHz | - | - | ±1dB | 3V ~ 5V | 3.6 mA | Surface Mount | 8-UFDFN Exposed Pad, CSP | 8-LFCSP-UD (2x2) | ||
9,389 In Stock | 1 : ¥138.65000 Tube | - | Tube | Active | 40MHz ~ 10GHz | CDMA, LTE, W-CDMA, WiMAX | -57dBm ~ 2dBm | ±0.5dB | 3.1V ~ 3.5V | 41.6 mA | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |