RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,987 In Stock | 1 : ¥25.59000 Cut Tape (CT) 1,000 : ¥12.02072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | UHF (300MHz ~ 1GHz) | 433MHz | - | Chip | 1 | - | 6.5dB | 0.79dBi | 1 W | - | Solder | - | Surface Mount | 0.063" (1.60mm) | General Purpose | |||
1,596 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥1.06265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Chip | 1 | 2 | - | 2dBi | - | - | Solder | - | Surface Mount | 0.043" (1.10mm) | General Purpose | |||
1,481 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥1.06265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Chip | 1 | - | -10dB | 1.5dBi | - | - | Solder | - | Surface Mount | 0.020" (0.50mm) | - | |||
7,960 In Stock | 1 : ¥15.30000 Cut Tape (CT) 1,000 : ¥5.10073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 900MHz, 1.8GHz | - | Chip | 2 | 3 | - | -1.6dBi, 1.08dBi | 2 W | - | Solder | - | Surface Mount | 0.047" (1.20mm) | - |