RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Grade | Qualification | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
999 In Stock | 1 : ¥10.18000 Cut Tape (CT) 10,000 : ¥3.70026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.584GHz | 1.559GHz ~ 1.61GHz | Chip | 1 | 1.8 | -11.5dB | 0.9dBi | - | SMA Female | - | - | - | Surface Mount | 0.020" (0.50mm) | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS | |||
998 In Stock | 1 : ¥10.54000 Cut Tape (CT) 10,000 : ¥3.83160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, General ISM, WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Chip | 1 | 1.6 | -13dB | 2.8dBi | - | SMA Female | - | - | - | Surface Mount | 0.020" (0.50mm) | Bluetooth, ISM, Wi-Fi, Zigbee™ | |||
962 In Stock | 1 : ¥7.65000 Cut Tape (CT) 1,000 : ¥3.47742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General ISM | UHF (300MHz ~ 1GHz) | 868MHz, 915MHz | 863MHz ~ 870MHz, 902MHz ~ 928MHz | Chip | 2 | 1.7, 2.4 | -17.7dB, -7.6dB | 0.3dBi, 1.4dBi | - | - | - | - | - | Surface Mount | 0.020" (0.50mm) | ISM, LoRa, Sigfox, Zigbee™ |