SRCG091 | |
---|---|
DigiKey Part Number | 627-SRCG091TR-ND - Tape & Reel (TR) 627-SRCG091CT-ND - Cut Tape (CT) 627-SRCG091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRCG091 |
Description | ADMOTUS CERAMIC ANTENNA GNSS L1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.584GHz BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Chip RF Antenna 1.559GHz ~ 1.61GHz 0.9dBi SMA Female Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.584GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | -11.5dB | |
Gain | 0.9dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.99800 | ¥89.98 |
25 | ¥8.12440 | ¥203.11 |
100 | ¥7.11050 | ¥711.05 |
250 | ¥6.23976 | ¥1,559.94 |
500 | ¥5.51404 | ¥2,757.02 |
1,000 | ¥4.35325 | ¥4,353.25 |
5,000 | ¥3.85989 | ¥19,299.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.70026 | ¥37,002.60 |