RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
197 In Stock | 1 : ¥487.80000 Box | Box | Active | Cellular | Wide Band | 829MHz, 1.561GHz, 2.1975GHz, 3.75GHz, 5.2GHz, 6.5625GHz | 698MHz ~ 960MHz, 1.427GHz ~ 1.695GHz, 1.695GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz, 6GHz ~ 7.125GHz | Dome | 6 | 2, 2.7, 2, 1.5, 1.5, 1.5 | - | 4dBi, 4.5dBi, 5.5dBi, 5.5dBi, 5.5dBi, 5.5dBi | 100 W | - | N Type Female | IP67 | Panel Mount | 3.307" (84.00mm) | 5G | |||
155 In Stock | 1 : ¥503.02000 Box | Box | Active | Cellular | Wide Band | 657.5MHz, 829MHz, 1.561GHz, 2.1975GHz, 3.75GHz, 5.2GHz, 6.5625GHz | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.427GHz ~ 1.695GHz, 1.695GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz, 6GHz ~ 7.125GHz | Dome | 7 | 2.5, 2, 2.7, 2, 1.5, 1.5, 1.5 | - | 4.2dBi, 4dBi, 4.5dBi, 5.5dBi, 5.5dBi, 5.5dBi, 5.5dBi | 100 W | - | N Type Female | IP67 | Panel Mount | 3.780" (96.00mm) | 5G | |||
77 In Stock | 1 : ¥503.02000 Box | Box | Active | Cellular | Wide Band | 657.5MHz, 829MHz, 1.561GHz, 2.1975GHz, 3.75GHz, 5.2GHz, 6.5625GHz | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.427GHz ~ 1.695GHz, 1.695GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz, 6GHz ~ 7.125GHz | Dome | 7 | 2.5, 2, 2.7, 2, 1.5, 1.5, 1.5 | - | 4.2dBi, 4dBi, 4.5dBi, 5.5dBi, 5.5dBi, 5.5dBi, 5.5dBi | 100 W | - | N Type Female | IP67 | Panel Mount | 3.780" (96.00mm) | 5G | |||
0 In Stock Check Lead Time | 1 : ¥487.80000 Box | Box | Active | Cellular | Wide Band | 829MHz, 1.561GHz, 2.1975GHz, 3.75GHz, 5.2GHz, 6.5625GHz | 698MHz ~ 960MHz, 1.427GHz ~ 1.695GHz, 1.695GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz, 6GHz ~ 7.125GHz | Dome | 6 | 2, 2.7, 2, 1.5, 1.5, 1.5 | - | 4dBi, 4.5dBi, 5.5dBi, 5.5dBi, 5.5dBi, 5.5dBi | 100 W | - | N Type Female | IP67 | Panel Mount | 3.307" (84.00mm) | 5G |