RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99,282 In Stock | 1 : ¥8.25000 Cut Tape (CT) 2,000 : ¥3.49804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.2GHz ~ 2.7GHz | Chip | 1 | - | -10dB | 2.62dBi | 1 W | - | Solder | - | Surface Mount | 0.030" (0.75mm) | Bluetooth, WLAN, Zigbee™ | |||
2,281 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,000 : ¥1.32832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General ISM | UHF (300MHz ~ 1GHz) | 870MHz | - | Chip | 1 | - | 10dB | 1.83dBi | 1 W | - | Solder | - | Surface Mount | 0.031" (0.78mm) | ISM | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |