RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77 In Stock | 1 : ¥554.80000 Box | - | Box | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | - | Dome | 1 | 2 | - | 5dBi, 28dBi | - | - | - | - | Connector Mount | 1.300" (33.02mm) | GPS | ||
50 In Stock | 1 : ¥551.51000 Box | - | Box | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | - | Dome | 1 | 2 | - | 5dBi, 28dBi | - | - | - | - | Connector Mount | 1.300" (33.02mm) | GPS | ||
0 In Stock Check Lead Time | 72 : ¥212.56806 Bag | - | Bag | Active | - | UHF (300MHz ~ 1GHz) | 548MHz | 136MHz ~ 960MHz | Whip, Straight | 1 | 1 | - | 2dBi | 200 W | - | NMO | - | Magnetic | 22.000" (558.80mm) | - |