NMOQSPECB | |
---|---|
DigiKey Part Number | 553-NMOQSPECB-ND |
Manufacturer | |
Manufacturer Product Number | NMOQSPECB |
Description | SPEC BASE / WHIP, UNITY, 136 - 9 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 548MHz Whip, Straight RF Antenna 136MHz ~ 960MHz 2dBi NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 548MHz | |
Frequency Range | 136MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 22.000" (558.80mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
72 | ¥212.56806 | ¥15,304.90 |