RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,812 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥1.20420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Chip | 1 | 2 | - | 2dBi | - | - | Solder | - | Surface Mount | 0.047" (1.20mm) | Bluetooth, WLAN | ||
0 In Stock Check Lead Time | 1 : ¥5.10000 Cut Tape (CT) 3,000 : ¥1.96089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Chip | 1 | - | -9.5dB | 0.5dBi | 2 W | - | Solder | - | Surface Mount | 0.051" (1.30mm) | - |