RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,186 In Stock | 1 : ¥5.61000 Cut Tape (CT) 10,000 : ¥1.93439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Chip | 1 | - | -6.5dB | 1dBi | 2 W | - | Solder | - | Surface Mount | 0.015" (0.37mm) | - | ||
34,161 In Stock | 1 : ¥116.33000 Cut Tape (CT) 6,000 : ¥23.15179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.561GHz, 1.575GHz, 1.602GHz | 1.598GHz ~ 1.608GHz | Chip | 3 | 2 | -25dB | 3.2dBi, 2.6dBi, 2.8dBi | - | - | Solder | - | Surface Mount | 0.020" (0.50mm) | Beidou, GLONASS, GPS |