ANT-2.4-WRT-RPS | |
---|---|
DigiKey Part Number | ANT-2.4-WRT-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-WRT-RPS |
Description | RF ANT 2.4GHZ DOME RP-SMA PNL MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 2.5GHz Bluetooth, Thread, Wi-Fi, Zigbee™ Dome RF Antenna 2.4GHz ~ 2.5GHz 3.4dBi RP-SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz, 2.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 3.4dBi | |
Features | Cable - 216mm | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.433" (11.00mm) | |
Applications | Bluetooth, Thread, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.54000 | ¥162.54 |
10 | ¥147.07100 | ¥1,470.71 |
25 | ¥139.33480 | ¥3,483.37 |
100 | ¥131.68380 | ¥13,168.38 |
250 | ¥125.98872 | ¥31,497.18 |
500 | ¥120.46274 | ¥60,231.37 |