RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,521 In Stock | 1 : ¥37.15000 Cut Tape (CT) 400 : ¥25.91850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Cellular | Wide Band | 700MHz, 750MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.7GHz | 700MHz ~ 787MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | Flat Bar | 8 | 2.5 | - | 1.1dBi, 1.7dBi, 1.8dBi, 2.2dBi, 3.9dBi, 3.8dBi, 3.4dBi, 3.6dBi | 2 W | - | Solder | - | Surface Mount | 0.126" (3.20mm) | CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA | |||
7,614 In Stock | 1 : ¥47.78000 Cut Tape (CT) 3,000 : ¥23.98134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, Cellular, Navigation, WiFi | Ultra Wide Band | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz, 1.561GHz, 1.575GHz, 1.606GHz, 2.45GHz, 3.5GHz, 3.7GHz, 3.8GHz | 698MHz ~ 3.8GHz | Chip | 12 | 3 | - | 2.4dBi | - | - | Solder | - | Surface Mount | 0.039" (1.00mm) | 2G/3G/4G/5G, Bluetooth, GNSS, ISM, LTE, UWB, Wi-Fi |