RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,961 In Stock | 1 : ¥8.46000 Tray | - | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.5825GHz | 1.559GHz ~ 1.606GHz | Ceramic Patch | 1 | - | - | - | - | - | - | - | Adhesive | 0.157" (4.00mm) | GNSS, GPS | ||
744 In Stock | 1 : ¥12.07000 Tray | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.575GHz ~ 1.615GHz | Ceramic Patch | 1 | 1.5 | -10dB | -2dBic | - | - | Pin | - | Adhesive | 0.185" (4.70mm) | GPS | |||
2,311 In Stock | 1 : ¥12.15000 Tray | - | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz, 1.6GHz | 1.597GHz ~ 1.603GHz | Ceramic Patch | 2 | - | -20dB | - | - | - | Solder | - | Adhesive | 0.157" (4.00mm) | GPS | ||
5,981 In Stock | 1 : ¥12.40000 Tray | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz, 1.602GHz | 1.567GHz ~ 1.609GHz | Ceramic Patch | 3 | 2.8, 3.2, 2.9 | -6.5dB, -5.6dB, -6.2dB | 5.1dBi, 2.8dBi, 4dBi | 8 W | - | Pin | - | Adhesive | 0.157" (4.00mm) | Beidou, Galileo, GLONASS, GNSS, GPS | |||
147 In Stock | 1 : ¥28.16000 Tray | - | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz, 1.602GHz | 1.575GHz, 1.598GHz ~ 1.606GHz | Ceramic Patch | 2 | 1.4, 2.3 | - | -2dBi | - | - | Pin | - | Adhesive | 0.218" (5.53mm) | GLONASS, GPS | ||
4,294 In Stock | 1 : ¥12.15000 Tray | - | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.5825GHz | 1.559GHz ~ 1.606GHz | Ceramic Patch | 1 | - | - | - | - | - | - | - | Surface Mount | 0.157" (4.00mm) | GNSS, GPS | ||
992 In Stock | 1 : ¥26.11000 Cut Tape (CT) 500 : ¥16.35394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.573GHz ~ 1.576GHz | Ceramic Patch | 1 | 2 | - | -6.3dBi | - | - | Solder | - | Surface Mount | 0.157" (4.00mm) | BeiDou, Galileo, GNSS, GPS | ||
0 In Stock Check Lead Time | 1 : ¥22.41000 Tray | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.572GHz ~ 1.578GHz | Ceramic Patch | 1 | - | - | 5.5dBi | 2 W | - | Solder | - | Surface Mount | 0.157" (4.00mm) | GNSS, GPS |