RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,620 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.585GHz | 1.56GHz ~ 1.61GHz | Flat Patch | 1 | - | -10dB | 0.3dBi | 3 W | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | - | Beidou, Galileo, GLONASS, GPS | |||
11,313 In Stock | 1 : ¥93.26000 Tray | Tray | Active | Navigation | Wide Band | 1.561GHz, 1.575GHz, 1.602GHz | - | Ceramic Patch | 3 | - | -8dB | 4.5dBi | - | LNA | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.256" (6.50mm) | Beidou, Galileo, GLONASS, GPS | |||
438 In Stock | 1 : ¥1,237.44000 Box | Box | Not For New Designs | Cellular, Navigation, WiFi | Wide Band | 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 4.85GHz, 5.2GHz, 5.65GHz | 824MHz ~ 960MHz, 1.575GHz ~ 1.602GHz 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 4.7GHz ~ 5.9GHz | Dome | 11 | 2, 1.6 | - | 2.1dBi, -0.2dBi, 2.9dBi, 3dBi, 5.1dBi, 2.1dBi, 2.9dBi, 3.8dBi, 2.8dBi | - | Cable - 3m, LNA, Filter | SMA Male (3) | IP67 | Panel Mount | 1.555" (39.50mm) | CDMA, GLONASS, GPS, GSM, HSPA, UMTS, Wi-Fi | |||
99 In Stock | 1 : ¥2,177.24000 Box | - | Box | Active | Navigation | Wide Band | 1.176GHz, 1.2276GHz, 1.27875GHz, 1.561GHz, 1.575GHz, 1.602GHz | - | Dome | 6 | 1.3, 1.4, 1.5 | - | 7.4dBi, 6.2dBi, 6.8dBi, 3.2dBi, 4.2dBi, 4.2dBi | - | Cable - 3m, LNA, Filter | SMA Male | IP67 | Panel Mount | 2.283" (58.00mm) | Beidou, Galileo, GLONASS, GNSS, GPS | ||
9,871 In Stock | 1 : ¥25.29000 Bag | Bag | Active | Navigation | Wide Band | 1.561GHz, 1.575GHz, 1.602GHz | 1.558GHz ~ 1.61GHz | Flat Patch | 3 | - | -8dB | 0.9dBi, 1dBi, 1.37dBi | - | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.004" (0.10mm) | Beidou, GLONASS, GNSS, GPS | |||
54 In Stock | 1 : ¥2,098.02000 Box | Box | Active | Cellular, Navigation, WiFi | Wide Band | 829MHz, 1.94GHz, 2.4GHz, 2.59GHz, 3.45GHz, 5.8GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz, 5.8GHz | Flat Bar | 6 | 2 | -10dB | 6.8dBi | - | - | RP-SMA Male, SMA Male | IP67 | Panel Mount | 1.220" (31.00mm) | BEIDOU, GLONASS, GPS, LTE, WLAN | |||
0 In Stock Check Lead Time | 1 : ¥22.00000 Bulk | Bulk | Active | Navigation | Wide Band | 1.561GHz, 1.575GHz, 1.602GHz | 1.558GHz ~ 1.61GHz | Flat Patch | 3 | - | -8dB | 0.6dBi, 0.7dBi, 1dBi | - | Cable - 250mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.004" (0.10mm) | Beidou, GLONASS, GNSS, GPS |