RF Antennas

Results: 2
Manufacturer
Pulse ElectronicsWalsin Technology Corporation
Series
-2012
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFiBluetooth, WiFi
Frequency (Center/Band)
2.4GHz2.45GHz
VSWR
2-
Return Loss
10dB-
Gain
2dBi3.77dBi
Height (Max)
0.043" (1.10mm)0.047" (1.20mm)
Applications
Bluetooth, ISM, Wi-Fi, Zigbee™Bluetooth, WLAN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ANT2012LL00R2400A
ANT2012LL00R2400A
RF ANT 2.45GHZ CHIP SOLDER SMD
Pulse Electronics
11,321
In Stock
1 : ¥3.74000
Cut Tape (CT)
4,000 : ¥1.48782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.15.4, Bluetooth, General ISM, WiFi
UHF (2GHz ~ 3GHz)
2.45GHz
2.4GHz ~ 2.5GHz
Chip
1
-
10dB
3.77dBi
1 W
-
Solder
-
Surface Mount
0.043" (1.10mm)
Bluetooth, ISM, Wi-Fi, Zigbee™
13,812
In Stock
1 : ¥4.25000
Cut Tape (CT)
2,000 : ¥1.20420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bluetooth, WiFi
UHF (2GHz ~ 3GHz)
2.4GHz
2.4GHz ~ 2.5GHz
Chip
1
2
-
2dBi
-
-
Solder
-
Surface Mount
0.047" (1.20mm)
Bluetooth, WLAN
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.