RF Antennas

Results: 2
Series
LucidaRADIONOVA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
RF Family/Standard
CellularNavigation
Frequency Group
UHF (1GHz ~ 2GHz)Wide Band
Frequency (Center/Band)
829MHz, 1.9GHz, 2.4GHz, 2.6GHz1.584GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz1.559GHz ~ 1.609GHz
Antenna Type
ChipIntegrated, Trace
Number of Bands
14
VSWR
1.43
Return Loss
-12dB-5dB
Gain
1dBi3dBi
Height (Max)
0.043" (1.10mm)0.126" (3.20mm)
Applications
General PurposeLTE
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
SR4L002
SR4L002
RF ANT 829MHZ/1.9GHZ CHIP SLD
Antenova
56,085
In Stock
1 : ¥27.20000
Cut Tape (CT)
1,000 : ¥18.06509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular
Wide Band
829MHz, 1.9GHz, 2.4GHz, 2.6GHz
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz
Chip
4
3
-5dB
1dBi
-
Solder
-
Surface Mount
0.126" (3.20mm)
LTE
M20047-1
M20047-1
RF ANT 1.559GHZ-1.606GHZ SMD
Antenova
10,619
In Stock
1 : ¥43.51000
Cut Tape (CT)
1,000 : ¥22.98515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Navigation
UHF (1GHz ~ 2GHz)
1.584GHz
1.559GHz ~ 1.609GHz
Integrated, Trace
1
1.4
-12dB
3dBi
-
Solder
-
Surface Mount
0.043" (1.10mm)
General Purpose
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.