RF Antennas

Results: 6
Manufacturer
KYOCERA AVXSuzhou Maswell Communication Technology Co. LtdTaoglas LimitedTE Connectivity Linx
Packaging
BagBulkTray
RF Family/Standard
CellularCellular, Navigation, WiFiCellular, WiFiNavigation
Frequency Group
UHF (1GHz ~ 2GHz)UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)Wide Band
Frequency (Center/Band)
657.5MHz, 750.5MHz, 875.5MHz, 1.955GHz, 2.35GHz, 2.593GHz, 3.55GHz, 3.625GHz, 3.95GHz, 4.7GHz700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 2.6GHz, 2.7GHz829MHz, 2.205GHz829MHz, 2.2GHz1.581GHz3.4GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.4GHz ~ 5GHz698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz700MHz ~ 6GHz700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz1.56GHz ~ 1.602GHz
Antenna Type
Blade, TiltFlat PatchModulePCB Trace
Number of Bands
12410
VSWR
1.51.6, 1.7, 1.8, 3, 3.6, 4.1, 72, 2, 2, 2.52.233, 2
Return Loss
-17dB-7dB-
Gain
1.3dBi, 3.3dBi, 3.3dBi, 5.1dBi, 4.5dBi, 5.1dBi, 6.5dBi, 6.5dBi, 6.8dBi, 8.4dBi3dBi4dBi, 5.8dBi, 3.1dBi, 4dBi5.1dBi, 4.9dBi6dBic6.4dBi
Power - Max
2 W5 W10 W15 W
Features
-Cable - 100mm
Termination
IPEX MHFHTN Type FemaleSMA Male
Ingress Protection
-IP67
Mounting Type
AdhesiveConnector MountPanel MountSurface Mount
Height (Max)
0.008" (0.20mm)0.315" (8.00mm)2.787" (70.80mm)3.071" (78.00mm)5.366" (136.30mm)
Applications
2G, 3G, 4G, 5G, LTEBeidou, Gaileo, Glonass, GNSS, GPSCat-M, Cellular, GSM, LPWA, LTE, LTE-M, LoRa, NB-IoT, SigfoxCAT-M1, Cellular, LTE, NB-IOT, 2G, 3G, 4G, IOTCDMA, GPS, GSM, LTE, UMTS, WLANGSM, LTE, WLAN
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
FXUB66.0x.0150C
FXUB66.01.0150C
RF ANT 3.4GHZ FLAT PATCH SMA MAL
Taoglas Limited
1,271
In Stock
1 : ¥65.97000
Bag
-
Bag
Active
Cellular, Navigation, WiFi
Wide Band
3.4GHz
700MHz ~ 6GHz
Flat Patch
1
2.2
-7dB
6.4dBi
5 W
-
SMA Male
-
Adhesive
0.008" (0.20mm)
CDMA, GPS, GSM, LTE, UMTS, WLAN
ANT-LTE-WS-SMA
ANT-LTE-WS-SMA
LTE BLADE SWIVEL DIPOLE SMA
TE Connectivity Linx
2,287
In Stock
1 : ¥84.92000
Bulk
-
Bulk
Active
Cellular
Wide Band
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 2.6GHz, 2.7GHz
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz
Blade, Tilt
4
2, 2, 2, 2.5
-
4dBi, 5.8dBi, 3.1dBi, 4dBi
15 W
-
SMA Male
-
Connector Mount
5.366" (136.30mm)
CAT-M1, Cellular, LTE, NB-IOT, 2G, 3G, 4G, IOT
FXUB65.07.0180C
FXUB65.07.0180C
RF ANT 829MHZ/2.2GHZ FLAT PATCH
Taoglas Limited
5,183
In Stock
1 : ¥87.73000
Bulk
-
Bulk
Active
Cellular, WiFi
Wide Band
829MHz, 2.2GHz
700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Flat Patch
2
3, 2
-17dB
3dBi
5 W
-
IPEX MHFHT
-
Adhesive
0.008" (0.20mm)
GSM, LTE, WLAN
ANT-5GW-SPNF1
ANT-5GW-SPNF1
RF ANT 617MHZ-5GHZ 5G DOME N CON
TE Connectivity Linx
241
In Stock
1 : ¥203.51000
Bag
-
Bag
Active
Cellular
Wide Band
657.5MHz, 750.5MHz, 875.5MHz, 1.955GHz, 2.35GHz, 2.593GHz, 3.55GHz, 3.625GHz, 3.95GHz, 4.7GHz
617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.4GHz ~ 5GHz
Module
10
1.6, 1.7, 1.8, 3, 3.6, 4.1, 7
-
1.3dBi, 3.3dBi, 3.3dBi, 5.1dBi, 4.5dBi, 5.1dBi, 6.5dBi, 6.5dBi, 6.8dBi, 8.4dBi
10 W
-
N Type Female
IP67
Panel Mount
2.787" (70.80mm)
2G, 3G, 4G, 5G, LTE
1002089
1002089
ANTENNA ASSY, PENLT DV
KYOCERA AVX
644
In Stock
1 : ¥53.90000
Tray
-
Tray
Active
Cellular
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
829MHz, 2.205GHz
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
PCB Trace
2
3
-
5.1dBi, 4.9dBi
2 W
-
SMA Male
-
Connector Mount
0.315" (8.00mm)
Cat-M, Cellular, GSM, LPWA, LTE, LTE-M, LoRa, NB-IoT, Sigfox
25
In Stock
1 : ¥230.11000
Bulk
-
Bulk
Active
Navigation
UHF (1GHz ~ 2GHz)
1.581GHz
1.56GHz ~ 1.602GHz
Flat Patch
1
1.5
-
6dBic
-
Cable - 100mm
SMA Male
-
Surface Mount
3.071" (78.00mm)
Beidou, Gaileo, Glonass, GNSS, GPS
Showing
of 6

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.