RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
361 In Stock | 1 : ¥39.61000 Bag | - | Bag | Active | Cellular | Wide Band | 657.5MHz, 750.5MHz, 842.5MHz, 1.175GHz, 1.593GHz, 1.9475GHz, 3.75GHz, 4.7GHz, 5.5375GHz | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | Blade, Tilt | 9 | 1.6, 1.7, 1.8, 1.9, 2, 2.1, 3.9 | - | 5.3dBi, 6dBi, 6dBi, 7.1dBi, 7dBi, 8.9dBi, 8.5dBi, 5.5dBi, 3.9dBi, 4.9dBi | 10 W | - | SMA Male | - | Connector Mount | 0.433" (11.00mm) | 5G, LTE | ||
0 In Stock Check Lead Time | 1 : ¥86.71000 Bag | - | Bag | Active | Cellular | Wide Band | 788.5MHz, 2.059GHz, 4.15GHz, 5.538GHz | 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | Whip, Tilt | 4 | 2, 2.2, 2.3, 2.6 | -11.4dB, -11.2dB, -10.7dB, -8.8dB | -1.1dBi, 0.5dBi, 0.3dBi, 1.6dBi | 25 W | - | SMA Male | - | Connector Mount | 5.315" (135.00mm) | 2G, 3G, 4G, 5G, LTE |