NN02-224 | |
---|---|
DigiKey Part Number | 2115-NN02-224TR-ND - Tape & Reel (TR) 2115-NN02-224CT-ND - Cut Tape (CT) 2115-NN02-224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NN02-224 |
Description | RUN MXTEND MULTIBAND ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz, 3.5GHz, 3.7GHz BT, DCS, GNSS, GSM, LTE, PCS, UMTS, WiFi DB Chip RF Antenna 824MHz ~ 5.875GHz 1.9dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NN02-224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, Navigation, WiFi | |
Frequency Group | Ultra Wide Band | |
Frequency (Center/Band) | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz, 3.5GHz, 3.7GHz | |
Frequency Range | 824MHz ~ 5.875GHz | |
Antenna Type | Chip | |
Number of Bands | 14 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.9dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.094" (2.40mm) | |
Applications | BT, DCS, GNSS, GSM, LTE, PCS, UMTS, WiFi DB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥15.88000 | ¥158.80 |
25 | ¥14.97920 | ¥374.48 |
100 | ¥12.76290 | ¥1,276.29 |
250 | ¥11.98432 | ¥2,996.08 |
500 | ¥10.48626 | ¥5,243.13 |
1,000 | ¥8.68867 | ¥8,688.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.11397 | ¥20,284.92 |
5,000 | ¥7.81347 | ¥39,067.35 |