YFGA001AA | |
---|---|
DigiKey Part Number | 2958-YFGA001AA-ND |
Manufacturer | |
Manufacturer Product Number | YFGA001AA |
Description | GNSS RF ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.215GHz, 1.5825GHz GPS Flat Patch RF Antenna 1.16GHz ~ 1.27GHz, 1.56GHz ~ 1.605GHz 3.6dBi IPEX MHF1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFGA001AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.215GHz, 1.5825GHz | |
Frequency Range | 1.16GHz ~ 1.27GHz, 1.56GHz ~ 1.605GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.6dBi | |
Features | Cable - 100mm | |
Termination | IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.59500 | ¥135.95 |
200 | ¥10.92930 | ¥2,185.86 |
1,000 | ¥7.44014 | ¥7,440.14 |
5,000 | ¥6.67047 | ¥33,352.35 |
10,000 | ¥6.41391 | ¥64,139.10 |