RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
392 In Stock | 1 : ¥79.57000 Tray | Tray | Active | General ISM | UHF (300MHz ~ 1GHz) | 700MHz, 750MHz, 800MHz, 900MHz, 950MHz | 750MHz ~ 950MHz | Whip, Straight | 1 | 1.9 | - | 1.6dBi | - | SMA Male | - | Connector Mount | 3.307" (84.00mm) | ISM, LoRa, Sensor Networks, SigFox | |||
6,899 In Stock | 1 : ¥77.87000 Bag | - | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 433MHz | 420MHz ~ 445MHz | Whip, Straight | 1 | 2 | - | 0.7dBi | - | SMA Male | - | Connector Mount | 3.465" (88.00mm) | Alarms, ISM, Remote Control, Security Systems |