RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
537 In Stock | 1 : ¥372.78000 Bag | Bag | Active | Cellular, WiFi | Wide Band | 829MHz, 2.4GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Dome | 2 | 3 | - | 1.2dBi, 3.2dBi | 2 W | Cable - 1m | SMA Male | IP67 | Panel Mount | 1.890" (48.00mm) | CDMA, DCS, EDGE, GPRS, GSM, HSDPA, IMT, LTE, PCS, UMTS, WCDMA, Wi-Fi | |||
133 In Stock | 1 : ¥375.67000 Bag | Bag | Active | Cellular | Wide Band | 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 3.75GHz | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz | Dome | 7 | - | - | 1.3dBi, 0.6dBi, 1.4dBi, -0.8dBi, 1.5dBi, 1dBi, -1.3dBi | 2 W | Cable - 2m | SMA Male | IP67 | Panel Mount | 1.909" (48.50mm) | 3G, 4G, 5G, HSPA, HSPA+, LTE, WCDMA | |||
189 In Stock | 1 : ¥1,208.87000 Box | - | Box | Active | Cellular | Wide Band | 829MHz, 1.94GHz, 2.5GHz, 3.5GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz | Dome | 4 | 3.5 | - | - | - | - | SMA Male | IP67 | Panel Mount | 1.220" (31.00mm) | LTE | ||
63 In Stock | 1 : ¥1,261.50000 Box | - | Box | Active | Cellular | Wide Band | 450MHz, 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 3.75GHz, 5.5375GHz | 450MHz ~ 6GHz | - | 9 | - | - | -4.3dB, -5dB, -3.8dB, -2.6dB, -2.8dB, -2.5dB, -2.7dB, -2.9dB, -4.2dB | 10 W | Cable - 3m | SMA Male | IP65 | Glass, Pole, Wall Mount | 3.878" (98.50mm) | 3G, 4G, 5G, HSPA, HSPA+, LTE, WCDMA, Wi-Fi | ||
472 In Stock | 1 : ¥451.58000 Bag | - | Bag | Not For New Designs | Cellular | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 892MHz, 1.9GHz | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Dome | 2 | 3.5 | -13.6dB, -19.5dB | 1.8dBi, 1.5dBi | 10 W | - | SMA Male | IP65 | Panel Mount | 1.142" (29.00mm) | GSM, UMTS, WCDMA | ||
0 In Stock Check Lead Time | 1 : ¥2,429.73000 Bulk | - | Bulk | Active | Cellular | Wide Band | 657.5MHz, 761MHz, 892MHz, 1.47GHz, 1.79GHz, 1.92GHz, 2.05GHz, 2.49GHz, 4.15GHz, 5.54GHz | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.43GHz ~ 1.52GHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.93GHz | Dome | 10 | - | - | -2.7dBi, -1.6dBi, 1.8dBi, 2.3dBi, 2.7dBi, 2.9dBi, 3.3dBi, 4.5dBi, 1.6dBi, 2.4dBi | 2 W | Cable - 300mm | SMA Male | IP67 | Bracket Mount | 2.263" (57.47mm) | 4G, 5G |