9001978 | |
---|---|
DigiKey Part Number | 478-9001978TR-ND - Tape & Reel (TR) 478-9001978CT-ND - Cut Tape (CT) 478-9001978DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9001978 |
Description | ULTRA-SMALL UWB OR BLUETOOTH OR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.44GHz, 5.5GHz, 7.25GHz Bluetooth, M2M, UWB, Wi-Fi, WLAN, Zigbee™ Ceramic Patch RF Antenna 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz, 6GHz ~ 8.5GHz 3dBi, 3dBi, 3dBi Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 7.25GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz, 6GHz ~ 8.5GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 2.1, 7 | |
Return Loss | - | |
Gain | 3dBi, 3dBi, 3dBi | |
Power - Max | 500 mW | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Bluetooth, M2M, UWB, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥8.78200 | ¥87.82 |
25 | ¥8.33440 | ¥208.36 |
100 | ¥6.84770 | ¥684.77 |
250 | ¥6.40072 | ¥1,600.18 |
500 | ¥5.65654 | ¥2,828.27 |
1,000 | ¥4.46569 | ¥4,465.69 |
2,500 | ¥4.16798 | ¥10,419.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.95958 | ¥19,797.90 |
10,000 | ¥3.81072 | ¥38,107.20 |