AP2280-2FMG-7 | |
---|---|
DigiKey Part Number | AP2280-2FMGDITR-ND - Tape & Reel (TR) AP2280-2FMGDICT-ND - Cut Tape (CT) AP2280-2FMGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2280-2FMG-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A U-DFN2018-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP2280-2FMG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2018-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.61300 | ¥36.13 |
25 | ¥3.39040 | ¥84.76 |
100 | ¥2.76710 | ¥276.71 |
250 | ¥2.57008 | ¥642.52 |
500 | ¥2.18736 | ¥1,093.68 |
1,000 | ¥1.92553 | ¥1,925.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92553 | ¥5,776.59 |