RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,665 In Stock | 1 : ¥37.11000 Cut Tape (CT) 1,000 : ¥18.57386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.2065GHz, 1.584GHz | 1.164GHz ~ 1.249GHz, 1.559GHz ~ 1.609GHz | Chip | 2 | - | - | - | - | - | Solder | - | Surface Mount | 0.067" (1.70mm) | GNSS | |||
1,440 In Stock | 1 : ¥57.06000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.176GHz, 1.575GHz | 1.164GHz ~ 1.188GHz, 1.574GHz ~ 1.576GHz | Ceramic Patch | 2 | 1.8 | - | 3.8dBi, -0.3dBi, -0.5dBi | - | - | Pin | - | Surface Mount | 0.315" (8.00mm) | GPS | |||
6,091 In Stock | 1 : ¥20.11000 Cut Tape (CT) 6,000 : ¥13.34093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.176GHz, 1.2276GHz, 1.2787GHz, 1.575GHz | - | Chip | 4 | 2 | - | - | 2 W | - | Solder | - | Surface Mount | 0.020" (0.50mm) | Beidou, Galileo, GLONASS, GNSS, GPS | ||
14 In Stock | 1 : ¥139.32000 Bag | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.176GHz, 1.575GHz, 1.602GHz | - | Ceramic Patch | 3 | - | -10dB | -8dBi, 0.6dBi, 1.3dBi | - | Cable - 95mm, LNA | - | - | Adhesive | 0.344" (8.75mm) | GLONASS, GPS | ||
7 In Stock | 1 : ¥156.73000 Bag | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.176GHz, 1.575GHz, 1.602GHz | - | Ceramic Patch | 3 | - | -10dB | 2.7dBi, 4.8dBi, 3.9dB | - | Cable - 83.5mm, LNA | IPEX | - | Adhesive | 0.423" (10.75mm) | GLONASS, GPS | ||
7 In Stock | 1 : ¥307.40000 Bag | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.176GHz, 1.575GHz | - | Ceramic Patch | 1 | - | -10dB | 6.1dBi, 4.5dBi | - | - | - | - | Adhesive | 0.406" (10.30mm) | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |