H2P13648110100 | |
---|---|
DigiKey Part Number | 2047-H2P13648110100-ND |
Manufacturer | |
Manufacturer Product Number | H2P13648110100 |
Description | PB50DMS (49.5X49.5X8MM); GPS(L1+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.176GHz, 1.575GHz BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Ceramic Patch RF Antenna 6.1dBi, 4.5dBi Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 6.1dBi, 4.5dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.406" (10.30mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.40000 | ¥307.40 |
10 | ¥286.78000 | ¥2,867.80 |
25 | ¥274.75920 | ¥6,868.98 |
100 | ¥249.00060 | ¥24,900.06 |
250 | ¥240.41440 | ¥60,103.60 |