H2BDAB1A2T0100 | |
---|---|
DigiKey Part Number | 2047-H2BDAB1A2T0100-ND |
Manufacturer | |
Manufacturer Product Number | H2BDAB1A2T0100 |
Description | EVB+PB18DRS, 18X18X5 GPS/FR4, GP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - PB18DRS Antenna Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | - | |
For Use With/Related Products | PB18DRS | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.40000 | ¥307.40 |
10 | ¥286.78000 | ¥2,867.80 |
25 | ¥274.75920 | ¥6,868.98 |
100 | ¥249.00060 | ¥24,900.06 |
250 | ¥240.41440 | ¥60,103.60 |