ANT8010LL04R2400A | |
---|---|
DigiKey Part Number | 311-1550-2-ND - Tape & Reel (TR) 311-1550-1-ND - Cut Tape (CT) 311-1550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT8010LL04R2400A |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, Wi-Fi, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 5.46dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -24.9dB | |
Gain | 5.46dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.50200 | ¥35.02 |
25 | ¥3.20640 | ¥80.16 |
100 | ¥2.38530 | ¥238.53 |
250 | ¥2.16160 | ¥540.40 |
500 | ¥1.78908 | ¥894.54 |
1,000 | ¥1.34177 | ¥1,341.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22996 | ¥3,689.88 |
6,000 | ¥1.15541 | ¥6,932.46 |
15,000 | ¥1.08086 | ¥16,212.90 |
30,000 | ¥0.99141 | ¥29,742.30 |
75,000 | ¥0.95414 | ¥71,560.50 |