RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,159 In Stock | 1 : ¥67.41000 Bag | Bag | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Whip, Tilt | 2 | - | -10dB | 5.3dBi, 4.5dBi | - | - | RP-SMA Male | - | Connector Mount | 4.268" (108.40mm) | Bluetooth, Wi-Fi, Zigbee™ | |||
2,252 In Stock | 1 : ¥67.41000 Bag | Bag | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Whip, Tilt | 2 | - | -10dB | 5.3dBi, 4.5dBi | - | - | SMA Male | - | Connector Mount | 4.268" (108.40mm) | Bluetooth, Wi-Fi, Zigbee™ | |||
1,563 In Stock | 1 : ¥23.72000 Bag | Bag | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Whip, Straight | 1 | 2.5 | - | 1dBi | - | - | SMA Male | IP67 | Connector Mount | 1.996" (50.69mm) | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |||
2,284 In Stock | 1 : ¥39.11000 Bag | - | Bag | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.483.5GHz | Whip, Tilt | 1 | 1.5 | -14.6dB | 2.8dBi | 10 W | Cable - 125mm | IPEX MHF1 (U.FL) | - | Panel Mount | 3.693" (93.79mm) | Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ | ||
180 In Stock | 1 : ¥67.16000 Bulk | - | Bulk | Active | WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | 1.5 | - | 9dBi | 50 W | - | SMA Male | - | Connector Mount | 11.614" (295.00mm) | Wi-Fi | ||
2,258 In Stock | 1 : ¥87.31000 Bag | - | Bag | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | 1.8 | - | 2dBi | 1 W | - | SMA Male | IP65 | Connector Mount | 4.272" (108.50mm) | Bluetooth, WLAN | ||
757 In Stock | 1 : ¥39.79000 Bag | Bag | Obsolete | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | - | -10dB | 5.3dBi | - | - | RP-SMA Male | - | Connector Mount | 4.268" (108.40mm) | Bluetooth, Wi-Fi, Zigbee™ | |||
0 In Stock Check Lead Time | 430 : ¥37.36047 Bag | - | Bag | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | 2 | -10dB | 3.8dB | - | - | RP-SMA Male | - | Connector Mount | 7.760" (197.10mm) | Bluetooth, WLAN, Zigbee™ |