ANT1005LL14R2400A | |
---|---|
DigiKey Part Number | 311-4587-2-ND - Tape & Reel (TR) 311-4587-1-ND - Cut Tape (CT) 311-4587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT1005LL14R2400A |
Description | RF ANT 2.442GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.442GHz Bluetooth, ISM, Wi-Fi, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.484GHz 2.21dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.442GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.21dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.015" (0.37mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.61800 | ¥26.18 |
25 | ¥2.28840 | ¥57.21 |
100 | ¥1.48090 | ¥148.09 |
250 | ¥1.22588 | ¥306.47 |
500 | ¥0.98070 | ¥490.35 |
1,000 | ¥0.75185 | ¥751.85 |
2,500 | ¥0.65374 | ¥1,634.35 |
5,000 | ¥0.58839 | ¥2,941.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.52300 | ¥5,230.00 |
30,000 | ¥0.49032 | ¥14,709.60 |
50,000 | ¥0.43475 | ¥21,737.50 |
100,000 | ¥0.42494 | ¥42,494.00 |