ANT-916-PW-LP | |
---|---|
DigiKey Part Number | ANT-916-PW-LP-ND |
Manufacturer | |
Manufacturer Product Number | ANT-916-PW-LP |
Description | RF ANT 916MHZ WHIP STR SCREW-MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 915MHz ISM, LoRa, Sensor Networks, SigFox Whip, Straight RF Antenna 881MHz ~ 951MHz 2.4dBi Screw-Mount Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-916-PW-LP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 881MHz ~ 951MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 2.4dBi | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.988" (50.50mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.98000 | ¥19.98 |
500 | ¥18.70268 | ¥9,351.34 |
1,000 | ¥18.17135 | ¥18,171.35 |