RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
372,564 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.22358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Chip | 1 | - | -10dB | 1.5dBi | 2 W | - | Solder | - | Surface Mount | 0.047" (1.20mm) | - | ||
51,678 In Stock | 1 : ¥7.57000 Cut Tape (CT) 1,000 : ¥3.44911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Chip | 1 | - | -8.5dB | -1dBi | 2 W | - | Solder | - | Surface Mount | 0.031" (0.80mm) | - |