RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥675.59000 Bag | - | Bag | Active | - | VHF (f < 300MHz) | 154.5MHz | 135MHz ~ 174MHz | Whip, Straight | 1 | - | - | 2dBi | 200 W | - | NMO | - | Magnetic | 51.732" (131.40cm) | - | ||
6 In Stock | 1 : ¥682.31000 Bag | - | Bag | Active | - | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | 146MHz, 445MHz | 144MHz ~ 148MHz, 440MHz ~ 450MHz | Whip, Straight | 2 | - | - | 3.8dBi, 5.2dBi | 100 W | - | NMO | - | Magnetic | 34.500" (876.30mm) | - | ||
6 In Stock | 1 : ¥206.07000 Bag | - | Bag | Active | - | VHF (f < 300MHz) | 159MHz | 144MHz ~ 174MHz | Whip, Straight | 1 | - | - | - | 200 W | - | NMO | - | Magnetic | 2.500" (63.50mm) | - | ||
100 In Stock | 1 : ¥277.90000 Bag | - | Bag | Active | - | UHF (300MHz ~ 1GHz) | 460MHz | 450MHz ~ 470MHz | Whip, Straight | 1 | - | - | 5.6dBi | 200 W | - | NMO | - | Magnetic | 33.000" (838.20mm) | - |