NMO2/70B | |
---|---|
DigiKey Part Number | 553-NMO2/70B-ND |
Manufacturer | |
Manufacturer Product Number | NMO2/70B |
Description | COIL / WHIP, 2.4 DB/4 DB,144-148 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 146MHz, 445MHz Whip, Straight RF Antenna 144MHz ~ 148MHz, 440MHz ~ 450MHz 3.8dBi, 5.2dBi NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 146MHz, 445MHz | |
Frequency Range | 144MHz ~ 148MHz, 440MHz ~ 450MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.8dBi, 5.2dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 34.500" (876.30mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥682.31000 | ¥682.31 |
10 | ¥647.12100 | ¥6,471.21 |
25 | ¥629.50840 | ¥15,737.71 |
100 | ¥585.48730 | ¥58,548.73 |