RF Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | P1dB | Gain | Noise Figure | RF Type | Voltage - Supply | Current - Supply | Test Frequency | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,393 In Stock | 1 : ¥24.88000 Cut Tape (CT) 3,000 : ¥11.83328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100MHz ~ 6GHz | 20dBm | 20dB | 5dB | DBS, HLAN, WLAN | 4.5V ~ 5.5V | 120mA | 2GHz | Surface Mount | TO-243AA | SOT-89-3 | ||
2,861 In Stock | 1 : ¥38.34000 Cut Tape (CT) 2,000 : ¥21.27994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500MHz ~ 5GHz | 21dBm | 18.7dB | 1.7dB | General Purpose | 4.8V ~ 5.2V | 82mA | 2GHz | Surface Mount | 12-VQFN Exposed Pad | 12-MCLP (3x3) | ||
69 In Stock | 1 : ¥90.55000 Strip | - | Strip | Active | 0Hz ~ 4GHz | 17.5dBm | 15dB | 4.5dB | WLAN | 5V | 82mA | - | Surface Mount | TO-243AA | SOT-89 | ||
667 In Stock | 1 : ¥171.17000 Cut Tape (CT) 500 : ¥114.11316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3GHz ~ 4GHz | 27dBm | 21dB | 5dB | WLL, WLAN | 5V | 250mA | 3.5GHz | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP |