RF Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | P1dB | Gain | Noise Figure | RF Type | Voltage - Supply | Current - Supply | Test Frequency | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,501 In Stock | 1 : ¥205.41000 Cut Tape (CT) 1,000 : ¥113.29547 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500MHz ~ 12GHz | 15.3dBm | 15.3dB | 3.1dB | LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN | 5V, 6V | 68mA | 2GHz | Surface Mount | 8-TFDFN Exposed Pad | MC1631-1 | ||
1,118 In Stock | 1 : ¥161.73000 Cut Tape (CT) 1,000 : ¥97.04022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500MHz ~ 12GHz | 12.3dBm | 7.6dB | 2.4dB | LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN | 5V | 30mA | 500MHz | Surface Mount | 8-TFDFN Exposed Pad | MC1631-1 | ||
12,048 In Stock 33,000 Factory | 1 : ¥15.68000 Cut Tape (CT) 3,000 : ¥6.82837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500MHz ~ 3GHz | 17.5dBm | 16.7dB | 4.3dB | Bluetooth | 3V ~ 5.5V | 63mA | 2GHz | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
0 In Stock 15,000 Factory Check Lead Time | 3,000 : ¥74.11417 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 0Hz ~ 15GHz | - | 15dB | 7dB | - | 5V | 72mA | - | Surface Mount | 6-WFDFN Exposed Pad | 6-TDFN (1.5x1.2) |