RF Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | P1dB | Gain | Noise Figure | RF Type | Voltage - Supply | Current - Supply | Test Frequency | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,965 In Stock | 1 : ¥25.29000 Cut Tape (CT) 1,000 : ¥17.53551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0Hz ~ 3GHz | 12.5dBm | 18.5dB | 2.9dB | Cellular, CATV, DBS, PCS, WLAN | 3V ~ 3.4V | 35mA | 100MHz, 2GHz | Surface Mount | 4-SMD, Gull Wing | - | ||
43 In Stock | 1 : ¥39.00000 Cut Tape (CT) 1,000 : ¥19.50186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30MHz ~ 6GHz | 18.1dBm | 24.1dB | 2.9dB | General Purpose | 4.75V ~ 5.25V | 56mA | 900MHz | Surface Mount | TO-243AA | SOT-89-3 | ||
2,403 In Stock | 1 : ¥50.49000 Cut Tape (CT) 1,500 : ¥25.24238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20MHz ~ 500MHz | 20.4dBm | 19.2dB ~ 20.5dB | 3dB | W-CDMA, CDMA, GSM, UMTS | 4.75V ~ 5.25V | 100mA ~ 110mA | 380MHz | Surface Mount | 8-VFDFN Exposed Pad, CSP | 8-LFCSP-VD (3x3) | ||
1,866 In Stock | 1 : ¥50.41000 Cut Tape (CT) 1,000 : ¥25.18990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20MHz ~ 1GHz | 19.7dBm | 19.4dB | 2.7dB | General Purpose | 4.5V ~ 5.5V | 105mA | 380MHz | Surface Mount | TO-243AA | SOT-89-3 | ||
0 In Stock Check Lead Time | 1 : ¥59.03000 Cut Tape (CT) 1,000 : ¥28.67237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30MHz ~ 6GHz | 21dBm | 22.2dB | 2.1dB | W-CDMA | 4.75V ~ 5.25V | 94mA | 900MHz | Surface Mount | TO-243AA | SOT-89-3 | ||
10,767 In Stock | 1 : ¥17.24000 Cut Tape (CT) 3,000 : ¥7.49977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz ~ 2.7GHz | - | 17.1dB | 5.4dB | Cellular, LMDS, MMDS | 3V, 5V | 16mA ~ 31mA | 2.7GHz | Surface Mount | 8-VFDFN Exposed Pad, CSP | 8-LFCSP-VD (3x2) |