RF Amplifiers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
P1dB
12.5dBm19.2dBm
Gain
13.4dB25dB
Noise Figure
2.7dB3.1dB
RF Type
CellularCellular, PCN
Voltage - Supply
3.7V4.3V ~ 5.3V
Current - Supply
36mA80mA
Test Frequency
100MHz1GHz
Package / Case
4-SMD, Gull WingTO-243AA
Supplier Device Package
-SOT-89
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
K1-ERASM+
MAR-8ASM+
IC RF AMP CELLULAR 0HZ-1GHZ 4SMD
Mini-Circuits
1,825
In Stock
1 : ¥17.08000
Cut Tape (CT)
1,000 : ¥11.92064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0Hz ~ 1GHz
12.5dBm
25dB
3.1dB
Cellular, PCN
3.7V
36mA
1GHz
Surface Mount
4-SMD, Gull Wing
-
PGA-103+
GALI-74+
IC AMP CELLULAR 0HZ-1GHZ SOT89
Mini-Circuits
2,828
In Stock
1 : ¥36.53000
Cut Tape (CT)
1,000 : ¥23.34877
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0Hz ~ 1GHz
19.2dBm
13.4dB
2.7dB
Cellular
4.3V ~ 5.3V
80mA
100MHz
Surface Mount
TO-243AA
SOT-89
Showing
of 2

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.