RF Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | P1dB | Gain | Noise Figure | RF Type | Voltage - Supply | Current - Supply | Test Frequency | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,552 In Stock | 1 : ¥21.18000 Cut Tape (CT) 1,000 : ¥14.18662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0Hz ~ 8GHz | 12dBm | 8.2dB | 5.5dB | Cellular, CATV, DBS, PCS, WLAN | 3.2V ~ 3.6V | 40mA | 100MHz ~ 4GHz | Surface Mount | 4-SMD, Gull Wing | - | ||
2,678 In Stock | 1 : ¥22.74000 Cut Tape (CT) 1,000 : ¥17.73326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0Hz ~ 4GHz | 18dBm | 15.1dB | 3.5dB | Cellular, PCS | 4V ~ 4.9V | 65mA | 1GHz | Surface Mount | TO-243AA | SOT-89 | ||
2,448 In Stock | 1 : ¥39.00000 Cut Tape (CT) 1,000 : ¥19.50255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30MHz ~ 6GHz | 18.1dBm | 24.1dB | 2.9dB | General Purpose | 4.75V ~ 5.25V | 56mA | 900MHz | Surface Mount | TO-243AA | SOT-89-3 | ||
2,229 In Stock | 1 : ¥54.84000 Cut Tape (CT) 1,000 : ¥32.90498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8GHz ~ 6GHz | 15.2dBm | 26.9dB | 1.1dB | LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN | 5V | 69mA | 1.8GHz | Surface Mount | 12-VQFN Exposed Pad | 12-MCLP (3x3) | ||
121 In Stock | 1 : ¥556.30000 Strip | - | Strip | Active | 400MHz ~ 11GHz | 18dBm | 14dB | 1.8dB | Radar | 2V ~ 6V | 60mA | 400MHz ~ 9GHz | Surface Mount | 6-VDFN Exposed Pad, CSP | 6-LFCSP (2x2) |