Resonators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Features | Capacitance | Impedance | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,766 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥1.05075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 12 MHz | ±0.2% | ±0.5% | Built in Capacitor | 33 pF | 30 Ohms | -40°C ~ 85°C | Surface Mount | 3-SMD, Non-Standard | 0.126" L x 0.051" W (3.20mm x 1.30mm) | 0.032" (0.80mm) | |||
11,826 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥1.19391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 10 MHz | ±0.2% | ±0.5% | Built in Capacitor | 33 pF | 40 Ohms | -40°C ~ 125°C | Surface Mount | 3-SMD, Non-Standard | 0.126" L x 0.051" W (3.20mm x 1.30mm) | 0.032" (0.80mm) | |||
23,948 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥1.13480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 10 MHz | ±0.2% | ±0.5% | Built in Capacitor | 33 pF | 40 Ohms | -40°C ~ 125°C | Surface Mount | 3-SMD, Non-Standard | 0.126" L x 0.051" W (3.20mm x 1.30mm) | 0.032" (0.80mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.13480 Tape & Reel (TR) | Tape & Reel (TR) | Active | Ceramic | 10 MHz | ±0.2% | ±0.5% | Built in Capacitor | 10 pF | - | -40°C ~ 125°C | Surface Mount | 3-SMD, Non-Standard | 0.126" L x 0.051" W (3.20mm x 1.30mm) | 0.032" (0.80mm) |