CSTCR4M00G55B95-R0 | |
---|---|
DigiKey Part Number | 490-CSTCR4M00G55B95-R0TR-ND - Tape & Reel (TR) 490-CSTCR4M00G55B95-R0CT-ND - Cut Tape (CT) 490-CSTCR4M00G55B95-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR4M00G55B95-R0 |
Description | CER RES |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% 45 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR4M00G55B95-R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | ±0.15% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 39 pF | |
Impedance | 45 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.54500 | ¥25.45 |
50 | ¥2.29220 | ¥114.61 |
100 | ¥2.03770 | ¥203.77 |
500 | ¥1.93604 | ¥968.02 |
1,000 | ¥1.63030 | ¥1,630.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52845 | ¥4,585.35 |
6,000 | ¥1.47749 | ¥8,864.94 |
15,000 | ¥1.42655 | ¥21,398.25 |