Resistor Networks, Arrays

Results: 2
Manufacturer
Bourns Inc.Panasonic Electronic Components
Series
4600XEXB
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Circuit Type
BussedIsolated
Resistance (Ohms)
101k
Tolerance
±2%±5%
Number of Pins
916
Power Per Element
62.5mW200mW
Temperature Coefficient
±100ppm/°C±200ppm/°C
Grade
-Automotive
Qualification
-AEC-Q200
Mounting Type
Surface MountThrough Hole
Package / Case
9-SIP1506, Convex, Long Side Terminals
Supplier Device Package
9-SIP1506
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)0.898" L x 0.098" W (22.81mm x 2.49mm)
Height - Seated (Max)
0.022" (0.55mm)0.200" (5.08mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
25,480
In Stock
1 : ¥2.54000
Cut Tape (CT)
5,000 : ¥0.29173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10
±5%
8
-
-
16
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
1506, Convex, Long Side Terminals
1506
0.150" L x 0.063" W (3.80mm x 1.60mm)
0.022" (0.55mm)
4600X Series 9-SIP
4609X-101-102LF
RES ARRAY 8 RES 1K OHM 9SIP
Bourns Inc.
0
In Stock
Check Lead Time
1 : ¥4.10000
Bulk
Bulk
Active
Bussed
1k
±2%
8
-
-
9
200mW
±100ppm/°C
-55°C ~ 125°C
-
-
-
Through Hole
9-SIP
9-SIP
0.898" L x 0.098" W (22.81mm x 2.49mm)
0.200" (5.08mm)
Showing
of 2

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.