4609X-AP1-103LF

DigiKey Part Number
4609X-AP1-103LFCT-ND - Cut Tape (CT)
4609X-AP1-103LFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4609X-AP1-103LF
Description
RES ARRAY 8 RES 10K OHM 9SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Datasheet
 Datasheet
EDA/CAD Models
4609X-AP1-103LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
9
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
9-SIP
Supplier Device Package
9-SIP
Size / Dimension
0.898" L x 0.098" W (22.81mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥3.77700¥37.77
25¥3.41200¥85.30
50¥3.07040¥153.52
100¥2.53600¥253.60
250¥2.38808¥597.02
500¥1.93324¥966.62
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.56372¥1,563.72
2,000¥1.51254¥3,025.08
5,000¥1.47841¥7,392.05
10,000¥1.42723¥14,272.30
25,000¥1.40747¥35,186.75
Manufacturers Standard Package