Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
642 In Stock | 1 : ¥341.27000 Bulk | Bulk | Active | Voltage Divider | 100k, 9.9M | ±0.1% | 2 | ±0.05% | ±5ppm/°C | 6 | 31mW | ±30ppm/°C | -40°C ~ 85°C | - | - | Voltage Divider (TCR Matched) | Through Hole | 15-SIP, 6 Leads | - | 1.500" L x 0.110" W (38.10mm x 2.79mm) | 0.610" (15.50mm) | |||
216 In Stock | 1 : ¥581.73000 Bag | Bag | Active | Voltage Divider | 50k, 49.95M | ±0.1% | 2 | ±0.05% | ±5ppm/°C | 6 | 31mW | ±30ppm/°C | -40°C ~ 85°C | - | - | Voltage Divider (TCR Matched) | Through Hole | 15-SIP, 6 Leads | - | 1.500" L x 0.110" W (38.10mm x 2.79mm) | 0.610" (15.50mm) | |||
2 In Stock | 1 : ¥670.06000 Bag | Bag | Active | Voltage Divider | 500k, 49.5M | ±0.1% | 2 | ±0.05% | ±5ppm/°C | 6 | 31mW | ±30ppm/°C | -40°C ~ 85°C | - | - | Voltage Divider (TCR Matched) | Through Hole | 15-SIP, 6 Leads | - | 1.500" L x 0.110" W (38.10mm x 2.79mm) | 0.610" (15.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥740.17000 Bulk | Bulk | Active | Voltage Divider | 100k, 9.9M | ±0.1% | 2 | ±0.01% | ±2ppm/°C | 4 | 100mW | ±10ppm/°C | -40°C ~ 85°C | - | - | Voltage Divider (TCR Matched) | Through Hole | 4-SIP Variation | - | 1.500" L x 0.155" W (38.10mm x 3.94mm) | 0.520" (13.21mm) |