4613X-101-103LF | |
---|---|
DigiKey Part Number | 4613X-101-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 4613X-101-103LF |
Description | RES ARRAY 12 RES 10K OHM 13SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 12 Resistor Network/Array ±100ppm/°C 13-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4613X-101-103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 12 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 13 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 13-SIP | |
Supplier Device Package | 13-SIP | |
Size / Dimension | 1.298" L x 0.098" W (32.97mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.39900 | ¥33.99 |
500 | ¥1.47612 | ¥738.06 |
1,000 | ¥1.17080 | ¥1,170.80 |
5,000 | ¥1.10924 | ¥5,546.20 |
10,000 | ¥1.06539 | ¥10,653.90 |