EXB-24V103JX

DigiKey Part Number
Y5103TR-ND - Tape & Reel (TR)
Y5103CT-ND - Cut Tape (CT)
Y5103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-24V103JX
Description
RES ARRAY 2 RES 10K OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-24V103JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
0404
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.81300¥8.13
25¥0.59440¥14.86
50¥0.46140¥23.07
100¥0.31360¥31.36
250¥0.25712¥64.28
500¥0.20442¥102.21
1,000¥0.14506¥145.06
5,000¥0.11213¥560.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.10058¥1,005.80
30,000¥0.09234¥2,770.20
50,000¥0.08673¥4,336.50
100,000¥0.08475¥8,475.00
Manufacturers Standard Package